Diodes PI7C9X20508GPANDE technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X20508GPANDE to view detailed technical specifications.
No datasheet is available for this part.