
The PI7C9X2G304SLAFDE is a high-speed interface IC from Diodes, designed for PCI Express applications. It operates at a maximum frequency of 100MHz and supports data rates of up to 32Gbps. The device is packaged in a surface-mount LQFP package and is rated for a maximum power dissipation of 650mW. It is specified to operate over a temperature range of -40°C to 85°C, making it suitable for use in a variety of industrial and commercial applications.
Diodes PI7C9X2G304SLAFDE technical specifications.
| Package/Case | LQFP |
| Data Rate | 32Gbps |
| Interface | PCI Express |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Mount | Surface Mount |
| Number of Ports | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | SlimLine™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X2G304SLAFDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
