Diodes PI7C9X2G304SLBFDE technical specifications.
| PCIe Revision | 2 |
| Number of Lanes | 4 |
| Number of Ports | 3 |
| Pin Count | 128 |
| Package/Case | LQFP EP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI7C9X2G304SLBFDE to view detailed technical specifications.
No datasheet is available for this part.