
The PI7C9X2G404SLAFDEX is a high-speed interface IC from Diodes, designed for PCI Express applications. It operates at a maximum frequency of 100MHz and supports data rates of up to 32Gbps. This device is packaged in a surface-mount LQFP package and is suitable for use in temperatures ranging from -40°C to 85°C. The IC is supplied at 3.3V and is available in quantities of 1000 units per reel.
Diodes PI7C9X2G404SLAFDEX technical specifications.
| Package/Case | LQFP |
| Data Rate | 32Gbps |
| Interface | PCI Express |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SlimLine™ |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI7C9X2G404SLAFDEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.