Industrial-grade PCI bus controller IC, featuring a S-PBGA-B196 package with 196 terminals. Operates across an industrial temperature range of -40°C to 85°C. The component measures 15mm in width and 15mm in length, with terminals positioned on the bottom.
Diodes PI7C9X2G606PRDNJAEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 196 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B196 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, PCI |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI7C9X2G606PRDNJAEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.