Automotive-grade 8-lane PCI Express switch, supporting PCIe Gen2 and revisions 1.2/2.0/2.1. Features 6 ports and 2 channels, with 8 traffic classes. Housed in a 196-pin LBGA package, this integrated circuit offers a typical maximum power dissipation of 1.2W and operates across a temperature range of -40°C to 85°C.
Diodes PI7C9X2G608GPBNJE technical specifications.
| PCIe Generation | Gen2 |
| PCIe Revision | 1.2/2.0/2.1 |
| Number of Lanes | 8 |
| Number of Ports | 6 |
| Number of Channels | 2 |
| Traffic Class | 8 |
| Maximum Power Dissipation | 1.2(Typ)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 196 |
| Package/Case | LBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI7C9X2G608GPBNJE to view detailed technical specifications.
No datasheet is available for this part.