Diodes PI7C9X2G612GPCNJE technical specifications.
| PCIe Generation | Gen2 |
| Type | System Interconnect Switch |
| PCIe Revision | 1.2/2.0/2.1 |
| Number of Lanes | 12 |
| Number of Ports | 6 |
| Number of Channels | 2 |
| Traffic Class | 8 |
| Maximum Power Dissipation | 1.4(Typ)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 196 |
| Package/Case | LBGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI7C9X2G612GPCNJE to view detailed technical specifications.
No datasheet is available for this part.