3-port PCI Express switch supporting PCIe Revision 1.1. Features 3 lanes with a total bandwidth of 16 Gbps. Housed in a 128-pin LQFP EP package, this interface IC operates within a temperature range of -40°C to 85°C, with a typical power dissipation of 0.448W.
Diodes PI7C9X442SLBFDE technical specifications.
| PCIe Revision | 1.1 |
| Number of Lanes | 3 |
| Number of Ports | 3 |
| Bandwidth | 16Gbps |
| Maximum Power Dissipation | 0.448(Typ)W |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 128 |
| Package/Case | LQFP EP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Diodes PI7C9X442SLBFDE to view detailed technical specifications.
No datasheet is available for this part.