The PI7C9X760BZDE is a 24-terminal quad serial IO/COMMUNICATION CONTROLLER IC from Diodes, featuring a JEDEC package code of S-XQCC-N24 and a temperature grade of industrial. It operates within a supply voltage range of 2.97 to 3.63V and a clock frequency of up to 64MHz. The device is designed for use in industrial environments, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The PI7C9X760BZDE is available in the HVQCCN package type.
Diodes PI7C9X760BZDE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes PI7C9X760BZDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.