
Automotive I2C/SPI‑to‑dual UART bridge controller with 64‑byte TX/RX FIFOs, up to 33 Mbps SPI clock, and baud rates to 16 Mbit/s (4× sampling). Backward‑compatible with 16C450 UARTs, supports RTS/CTS and XON/XOFF flow control, RS‑485 direction control, IrDA SIR (115.2 kbit/s, optional 1.152 Mbit/s), and up to 8 GPIOs. Operates from 1.8 V, 2.5 V, or 3.3 V over −40 to +105 °C. Supplied in a 5×5 mm W‑QFN5050‑32 (ZH32). AEC‑Q100 Grade 2 qualified, PPAP capable, RoHS lead‑free and halogen‑free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Diodes PI7C9X762Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | I2C/SPI to Dual UART |
| UART channels | 2 (full‑duplex) |
| TX/RX FIFO size | 64 per channelbytes |
| Max SPI clock | 33Mbit/s |
| Max UART baud rate (4× sampling) | 16Mbit/s |
| IrDA SIR speed | 115.2 (optional 1,152 kbit/s)kbit/s |
| GPIO pins | Up to 8pins |
| Character format | 5/6/7/8 data bits; even/odd/none parity; 1/1.5/2 stop bits |
| Flow control | Hardware RTS/CTS; software XON/XOFF (single/double) |
| RS‑485 support | Driver direction control and inversion; slave address detect |
| I2C mode | Slave; Fast‑mode compliant |
| SPI mode | Mode 0, Slave |
| Clock sources | 24 (crystal) / 64 (external clock)MHz |
| Supply voltage options | 1.8 / 2.5 / 3.3V |
| Operating temperature range | -40 to +105°C |
| Package | W‑QFN5050‑32 (ZH32), 5×5 mm, 0.5 mm pitch |
| MSL | MSL 1 |
| Thermal resistance, junction‑to‑ambient | 34.4°C/W |
| Thermal resistance, junction‑to‑case | 15°C/W |
| AEC‑Q100 grade | Grade 2 |
| Compatibility | Register set backward‑compatible with 16C450 UART |
| RoHS | Compliant; lead‑free per EU 2002/95/EC, 2011/65/EU, 2015/863/EU |
| Halogen/antimony Free | Yes (Green device) |
| Automotive | AEC‑Q100 Grade 2; PPAP capable; manufactured in IATF 16949 certified facilities |
Download the complete datasheet for Diodes PI7C9X762Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.