Diodes PI7C9X7954AFDE technical specifications.
| Package/Case | LQFP |
| Data Rate | 15Mbps |
| Interface | UART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Ports | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes PI7C9X7954AFDE to view detailed technical specifications.
No datasheet is available for this part.