Diodes PI90LV01TEX technical specifications.
| Package/Case | SOT-23-5 |
| Data Rate | 660Mbps |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 385mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 385mW |
| Propagation Delay | 2.7ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 2.7ns |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV01TEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
