The PI90LV14QE is a single-clock buffer IC with LVTTL input and a maximum operating frequency of 250MHz. It is packaged in a QSOP package and is lead-free. The IC is RoHS compliant and suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Diodes PI90LV14QE technical specifications.
| Package/Case | QSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV14QE to view detailed technical specifications.
No datasheet is available for this part.