
The PI90LV9637UEX is a dual receiver IC from Diodes, featuring a data rate of 400Mbps. This lead-free device is packaged in the MSOP package and operates over a temperature range of -40 to 85°C. It is designed for surface mount applications and is available in quantities of 4000 per reel.
Diodes PI90LV9637UEX technical specifications.
| Package/Case | MSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LV9637UEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
