Diodes PI90LVB010WE technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.025W |
| Propagation Delay | 3.2ns |
| RoHS Compliant | Yes |
| Series | PI90LVB010 |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVB010WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
