Diodes PI90LVB022L technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Operating Supply Current | 54mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LVB022L to view detailed technical specifications.
No datasheet is available for this part.