The PI90LVB044QE is a dual interface IC with a data rate of 0.65Gbps. It is packaged in QSOP and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The PI90LVB044QE is a lead-free component and is designed for use with a single supply voltage of 3.3V.
Diodes PI90LVB044QE technical specifications.
| Package/Case | QSOP |
| Data Rate | 0.65Gbps |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVB044QE to view detailed technical specifications.
No datasheet is available for this part.