This dual circuit surface mount IC has a data rate of 660Mbps and is packaged in a TSSOP package. It is not RoHS compliant due to containing lead. The nominal supply current is 25mA and it is available in a rail/Tube packaging with 96 units per package. The IC is suitable for surface mount applications.
Diodes PI90LVB050L technical specifications.
| Package/Case | TSSOP |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Nominal Supply Current | 25mA |
| Number of Circuits | 2 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LVB050L to view detailed technical specifications.
No datasheet is available for this part.