
The PI90LVB16L is a clock buffer IC with a maximum frequency of 160MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. Note that this device contains lead and is not RoHS compliant.
Diodes PI90LVB16L technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 6 |
| Number of Transmitters | 1 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 21mA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LVB16L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
