The PI90LVB179W is a surface mount interface IC from Diodes, operating within a temperature range of -40°C to 85°C. It has a nominal supply current of 14mA and an operating supply voltage of 3.3V. This IC is packaged in a SOIC package and is available in quantities of 97. It is not RoHS compliant and contains lead, making it a non-lead-free component. The PI90LVB179W has a data rate of 660Mbps and a propagation delay of 3ns.
Diodes PI90LVB179W technical specifications.
| Package/Case | SOIC |
| Data Rate | 660Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 14mA |
| Number of Circuits | 1 |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PI90LVB179W to view detailed technical specifications.
No datasheet is available for this part.