
This LVTTL clock buffer IC from Diodes operates at frequencies up to 250MHz and is packaged in the QSOP format for surface mount applications. The device is RoHS compliant and suitable for use in lead-free assembly processes. The operating temperature range spans from -40°C to 85°C, making it a versatile component for various electronic designs.
Diodes PI90LVT14QE technical specifications.
| Package/Case | QSOP |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVT14QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
