The PI90LVT386AE is a 16-channel bus transceiver from Diodes, operating at a maximum data rate of 660Mbps. It is designed to function within a supply voltage range of 3V to 3.6V and is RoHS compliant. The device is packaged in a TSSOP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C.
Diodes PI90LVT386AE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Propagation Delay | 3.1ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVT386AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.