
The PI90LVT386AEX is a surface mount bus transceiver from Diodes, operating within a temperature range of -40°C to 85°C. It is designed to handle data rates of up to 660Mbps and is packaged in a lead-free TFSOP package. The device is compliant with RoHS regulations and is available in tape and reel packaging.
Diodes PI90LVT386AEX technical specifications.
| Package/Case | TFSOP |
| Data Rate | 660Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 16 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Propagation Delay | 3.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90LVT386AEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
