Diodes PI90SD1636CFCEX technical specifications.
| Package/Case | LQFP |
| Data Rate | 1.25Gbps |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PI90SD1636 |
| RoHS | Compliant |
Download the complete datasheet for Diodes PI90SD1636CFCEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
