The PS323CUA is a 2-bit single-supply surface-mount switch from Diodes, packaged in MSOP. It operates over a temperature range of -40°C to 85°C and has an on-state resistance of 35 ohms. The device is not RoHS compliant and is available in quantities of 160 per rail or tube packaging.
Diodes PS323CUA technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 2 |
| On-State Resistance | 35R |
| Operating Supply Current | 1uA |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PS323CUA to view detailed technical specifications.
No datasheet is available for this part.