
The PS398CSEE is a single SPST switch with a maximum supply voltage of 15V and a minimum supply voltage of 3V. It operates at a maximum power dissipation of 650mW and has a propagation delay of 275ns. The device is packaged in a SOIC package and is RoHS compliant. It is designed for surface mount applications and has a low operating supply current of 1uA.
Diodes PS398CSEE technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Min Dual Supply Voltage | 3V |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Propagation Delay | 275ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Diodes PS398CSEE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
