Diodes PT7C4302WE technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 31B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7C4302WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.