
The PT7C4302WEX is a 31B serial real time clock from Diodes, operating over a temperature range of -40°C to 85°C. It is packaged in a surface mount SOIC package, suitable for use in applications where space is limited. The device is RoHS compliant and features a 3-wire serial interface. It is available on a cut tape reel, packaged individually.
Diodes PT7C4302WEX technical specifications.
| Package/Case | SOIC |
| Date Format | YY-MM-DD-dd |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Size | 31B |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Time Format | HH:MM:SS (12/24 hr) |
| RoHS | Compliant |
Download the complete datasheet for Diodes PT7C4302WEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
