Diodes PT7M84111828TA6EX technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 55uA |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes PT7M84111828TA6EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
