
Surface mount Zener diode with a 5.6V working voltage and 5% tolerance. Features 200mW power dissipation and a low impedance of 40 Ohms. Operates across a wide temperature range from -65°C to 150°C. Packaged in an ultra-small SOT-363 plastic package, ideal for space-constrained applications. Lead-free and RoHS compliant.
Diodes QZX363C5V6-7-F technical specifications.
| Package/Case | SOT-363 |
| Height | 1mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.000212oz |
| Width | 1.35mm |
| Working Voltage | 5.6V |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Diodes QZX363C5V6-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
