
Unidirectional transient voltage suppressor diode with 80W peak pulse power and 5V reverse standoff voltage. Features a minimum breakdown voltage of 6.47V and a low leakage current of 1.5uA. This silicon device offers 4 unidirectional channels and a capacitance of 63pF. Housed in an ultra-small SOT-563 surface mount package with dimensions of 1.6mm (L) x 1.2mm (W) x 0.6mm (H). Operates across a wide temperature range of -65°C to 150°C and is RoHS compliant.
Diodes QZX563C6V8C-7 technical specifications.
| Capacitance | 63pF |
| Package/Case | SOT-563 |
| Depth | 1.2mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 0.6mm |
| Leakage Current | 1.5uA |
| Length | 1.6mm |
| Min Breakdown Voltage | 6.47V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Unidirectional Channels | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 80W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.2mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes QZX563C6V8C-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
