
Surface mount bridge rectifier diode, 1-phase, with a 400V repetitive reverse voltage (Vrrm) and 500mA average rectified current. Features a 30A peak non-repetitive surge current and a maximum reverse current of 5µA. Operates across a wide temperature range from -55°C to 150°C. This RoHS compliant component is housed in a miniature plastic MINIDIP-4 package, suitable for tape and reel packaging.
Diodes RH04-T technical specifications.
| Average Rectified Current | 500mA |
| Capacitance | 13pF |
| Package/Case | SMD/SMT |
| Current Rating | 500mA |
| Forward Current | 500mA |
| Height | 2.7mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 500mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 280V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RH04-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
