Diodes RL204-T technical specifications.
| Average Rectified Current | 2A |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Lead Free | Exempt |
| Max Reverse Voltage (DC) | 400V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Diodes RL204-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.