
General purpose rectifier diode for single-phase applications. Features a 1.5A average rectified current and a 50V repetitive peak reverse voltage. This silicon diode offers a low 30pF capacitance and a 150ns reverse recovery time. Encased in a surface-mount SMB plastic package, it operates from -65°C to 150°C and is RoHS compliant.
Diodes RS2A-13-F technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 30pF |
| Package/Case | SMB |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 150ns |
| Reverse Recovery Time-Max | 150ns |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS2A-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.