
General purpose rectifier diode with a 1.5A average rectified current and 200V DC rated voltage. Features a 1.5A forward current, 50A peak non-repetitive surge current, and a maximum reverse current of 5uA. This surface mount component is housed in an SMA package with dimensions of 4.6mm length, 2.92mm width, and 2.1mm height. Operating temperature range is -65°C to 150°C, with a capacitance of 30pF and a reverse recovery time of 150ns.
Diodes RS2DA-13 technical specifications.
| Average Rectified Current | 1.5A |
| Capacitance | 30pF |
| Package/Case | SMA |
| Current Rating | 1.5A |
| Forward Current | 1.5A |
| Height | 2.1mm |
| Lead Free | Contains Lead |
| Length | 4.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RS2DA-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
