General purpose rectifier diode for single-phase applications, featuring a 3A average rectified current and a 100V repetitive peak reverse voltage. This silicon rectifier offers a 3A forward current and a 100A peak non-repetitive surge current, with a reverse recovery time of 150ns. Packaged in an SMB case for surface mounting, it operates within a temperature range of -65°C to 150°C and has a capacitance of 50pF.
Diodes RS3BB-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | SMB |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | No |
| DC Rated Voltage | 100V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RS3BB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.