
General purpose rectifier diode, 1 phase, 1 element, with a 3A average rectified current and 200V reverse voltage. Features a 3A forward current, 100A surge current, and 5µA max reverse current. Operates from -65°C to 150°C, with a capacitance of 50pF and reverse recovery time of 150ns. Packaged in SMC plastic, surface mount, tape and reel.
Diodes RS3D-13 technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Reverse Recovery Time | 150ns |
| Reverse Voltage (DC) | 200V |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes RS3D-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
