
General purpose rectifier diode, 3A average rectified current, 600V repetitive reverse voltage. Features 3A forward current, 100A surge current, and 250ns reverse recovery time. This silicon diode offers a capacitance of 50pF and operates within a temperature range of -65°C to 150°C. Surface mountable in an SMC package (7.11mm L x 6.22mm W x 2.42mm H), it is lead-free and RoHS compliant.
Diodes RS3J-13-F technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | SMC |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 100A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 250ns |
| Reverse Recovery Time-Max | 250ns |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.007408oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS3J-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
