Diodes RS405L technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Forward Current | 4A |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 4A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes RS405L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
