Diodes S1613B-33.0000T technical specifications.
| Package/Case | CSMD |
| Depth | 5mm |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1613B-33.0000T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.