Diodes S1613B-66.6667(T) technical specifications.
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 66.6667 MHz |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1613B-66.6667(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.