Diodes S1613B-80.0000(T) technical specifications.
| Package/Case | CSMD |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1613B-80.0000(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.