Diodes S1613E-20.0000(T) technical specifications.
| Package/Case | SMD/SMT |
| Depth | 5mm |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ FN |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1613E-20.0000(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.