Diodes S1614B-25.0000 technical specifications.
| Package/Case | CSMD |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Frequency | 25 MHz |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | S1 |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1614B-25.0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.