Diodes S1633B-40.0000(T) technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SaRonix-eCera™ FD |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S1633B-40.0000(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.