Diodes S1803A-8.1920(T) technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 8.192MHz |
| Frequency Stability | 25ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SaRonix™ S1803 |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1803A-8.1920(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.