General purpose rectifier diode with 1A average rectified current and 400V repetitive peak reverse voltage. Features a 1A forward current, 30A peak non-repetitive surge current, and 5µA maximum reverse current. This silicon diode operates within a temperature range of -65°C to 150°C and has a capacitance of 10pF. Packaged in a surface-mount SMB case, it is lead-free and RoHS compliant.
Diodes S1GB-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 3000ns |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 400V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1GB-13-F to view detailed technical specifications.
No datasheet is available for this part.
