
Diodes S1GT-04LC-F technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Diode Type | RECTIFIER |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 30A |
| Reverse Recovery Time | 3000ns |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1GT-04LC-F to view detailed technical specifications.
No datasheet is available for this part.
