
General purpose rectifier diode with a maximum repetitive reverse voltage of 600V and an average rectified current of 1A. Features a 3µs reverse recovery time, 30A maximum surge current, and a low capacitance of 10pF. This surface mount component is housed in an SMA package, measuring 4.6mm in length, 2.92mm in width, and 2.1mm in height. Operating temperature range is -65°C to 150°C, and it is RoHS compliant and lead-free.
Diodes S1J-13-F technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMA |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.002258oz |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes S1J-13-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
