
General purpose rectifier diode featuring a 600V reverse voltage rating and 1A average rectified current. This surface mount SMB package component offers a maximum forward current of 1A and a peak non-repetitive surge current of 30A. Operating temperature range spans from -65°C to 150°C, with a maximum reverse current of 5µA. The diode exhibits a capacitance of 10pF and a reverse recovery time of 3µs.
Diodes S1JB-13 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 10pF |
| Package/Case | SMB |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 2.42mm |
| Lead Free | Contains Lead |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Polarity | Standard |
| Reverse Recovery Time | 3us |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 600V |
| Weight | 0.00328oz |
| Width | 3.94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes S1JB-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
